Phoenix Contact Male 3 way M12 to Sensor Actuator Cable, 5m
- RS Stock No.:
- 863-4525
- Mfr. Part No.:
- 1524226
- Brand:
- Phoenix Contact
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£29.26
(exc. VAT)
£35.11
(inc. VAT)
- RS Stock No.:
- 863-4525
- Mfr. Part No.:
- 1524226
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Number of Cores | 3 | |
| Cross Sectional Area | (Signal Line) 3x 0.34 mm² | |
| Length | 5m | |
| Sheath Colour | Black/Grey | |
| Sheath Material | PUR | |
| Connector 1 Gender | Male | |
| Connector 1 | M12 | |
| Connector 1 Number of Contacts | 3 | |
| Coding | A | |
| Current Rating | 4 A | |
| Voltage Rating | 300 V | |
| IP Rating | IP65, IP67, IP68 | |
| Oil Resistant | Yes | |
| Conductor Material | Bare Cu litz wires | |
| Minimum Bend Radius | 44 mm (Flexible) 22 mm (Fixed) | |
| Connector 1 Housing Gender | Male | |
| American Wire Gauge | 22 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Number of Cores 3 | ||
Cross Sectional Area (Signal Line) 3x 0.34 mm² | ||
Length 5m | ||
Sheath Colour Black/Grey | ||
Sheath Material PUR | ||
Connector 1 Gender Male | ||
Connector 1 M12 | ||
Connector 1 Number of Contacts 3 | ||
Coding A | ||
Current Rating 4 A | ||
Voltage Rating 300 V | ||
IP Rating IP65, IP67, IP68 | ||
Oil Resistant Yes | ||
Conductor Material Bare Cu litz wires | ||
Minimum Bend Radius 44 mm (Flexible) 22 mm (Fixed) | ||
Connector 1 Housing Gender Male | ||
American Wire Gauge 22 AWG | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12 SPEEDCON, coding: A, on free cable end and free cable end, cable length: 5 m

