Phoenix Contact Sensor Actuator Cable, 7.5m

Stock information currently inaccessible
RS Stock No.:
863-4184
Mfr. Part No.:
1443336
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Cross Sectional Area

5x 1.5 mm²

Sheath Colour

Grey

Length

7.5m

Current Rating

10 A

Voltage Rating

600 V

IP Rating

IP65, IP67, IP68

Oil Resistant

Yes

American Wire Gauge

16 AWG

Conductor Material

Bare Cu litz wires

Minimum Bend Radius

12.5 x D (Flexible) 4 x D (Fixed)

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Phoenix Contact power cable has 5-position, PUR cable, free cable end on socket straight of 7/8"-16UNF.

Easy and safe: 100% electrically tested plug-in components
High-performance connectors and cables with a large conductor cross section for power supply
Overall twist 5 cores, twisted