Phoenix Contact Sensor Actuator Cable, 1.5m

Stock information currently inaccessible
RS Stock No.:
863-4159
Mfr. Part No.:
1443886
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Cross Sectional Area

5x 1.5 mm²

Sheath Colour

Grey

Length

1.5m

Current Rating

10 A

Voltage Rating

600 V

IP Rating

IP65, IP67, IP68

Minimum Bend Radius

15 x D (Flexible) 7.5 x D (Fixed)

American Wire Gauge

16 AWG

Oil Resistant

Yes

Conductor Material

Bare Cu litz wires

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Phoenix Contact power cable has 5-position, PUR cable with plug straight of 7/8"-16UNF.

Easy and safe: 100% electrically tested plug-in components
High-performance connectors and cables with a large conductor cross section for power supply
Overall twist 5 cores, twisted

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy