Phoenix Contact Sensor Actuator Cable, 3m

Stock information currently inaccessible
RS Stock No.:
861-3875
Mfr. Part No.:
1530278
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Cross Sectional Area

(Signal Line) 3x 0.14 mm²

Number of Cores

3

Sheath Colour

Black/Grey

Length

3m

Current Rating

1 A

Voltage Rating

125 V

IP Rating

IP65, IP67, IP68

Conductor Material

Bare Cu litz wires

American Wire Gauge

26 AWG

Minimum Bend Radius

8 mm (Flexible) 15 mm (Fixed)

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy