Phoenix Contact Sensor Actuator Cable, 600mm
- RS Stock No.:
- 861-3474
- Mfr. Part No.:
- 1696109
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 861-3474
- Mfr. Part No.:
- 1696109
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.34 mm² | |
| Length | 600mm | |
| Sheath Colour | Yellow | |
| Voltage Rating | 250 V | |
| Current Rating | 4 A | |
| IP Rating | IP65, IP67, IP68 | |
| American Wire Gauge | 22 AWG | |
| Conductor Material | Bare Cu litz wires | |
| Minimum Bend Radius | 52 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Number of Cores 4 | ||
Cross Sectional Area 0.34 mm² | ||
Length 600mm | ||
Sheath Colour Yellow | ||
Voltage Rating 250 V | ||
Current Rating 4 A | ||
IP Rating IP65, IP67, IP68 | ||
American Wire Gauge 22 AWG | ||
Conductor Material Bare Cu litz wires | ||
Minimum Bend Radius 52 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
