Phoenix Contact Sensor Actuator Cable, 600mm

Stock information currently inaccessible
RS Stock No.:
861-3159
Mfr. Part No.:
1403977
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Number of Cores

4

Cross Sectional Area

(Signal Line) 4x 0.34 mm²

Sheath Colour

Grey

Length

600mm

Current Rating

4 A

Voltage Rating

24 V

IP Rating

IP65, IP67, IP68, IP69K

Outer Diameter

4.7 mm ±0.15mm

American Wire Gauge

22 AWG

Minimum Bend Radius

10 x D (Flexible), 5 x D (Fixed)

Conductor Material

Bare Cu litz wires

RoHS Status: Not Applicable

COO (Country of Origin):
PL