Phoenix Contact Sensor Actuator Cable, 5m
- RS Stock No.:
- 861-1263
- Mfr. Part No.:
- 1530524
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 861-1263
- Mfr. Part No.:
- 1530524
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Cores | 3 | |
| Cross Sectional Area | 0.14 mm² | |
| Sheath Material | PUR | |
| Sheath Colour | Black | |
| Length | 5m | |
| Current Rating | 1 A | |
| Voltage Rating | 125 V | |
| IP Rating | IP65, IP67, IP68 | |
| Conductor Material | Bare Cu litz wires | |
| American Wire Gauge | 26 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Cores 3 | ||
Cross Sectional Area 0.14 mm² | ||
Sheath Material PUR | ||
Sheath Colour Black | ||
Length 5m | ||
Current Rating 1 A | ||
Voltage Rating 125 V | ||
IP Rating IP65, IP67, IP68 | ||
Conductor Material Bare Cu litz wires | ||
American Wire Gauge 26 AWG | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Phoenix Contact actuator cable has 3-position, free cable end on socket angled and M5 size.
Shielded: No
Cable weight: 12.9 kg/km
Cable type: 350
External cable diameter of 3 mm ±0.2 mm
Overall twist 3 wires, twisted
Cable weight: 12.9 kg/km
Cable type: 350
External cable diameter of 3 mm ±0.2 mm
Overall twist 3 wires, twisted
