Phoenix Contact Sensor Actuator Cable, 5m

Unavailable
RS will no longer stock this product.
RS Stock No.:
861-1172
Mfr. Part No.:
1530443
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Cores

3

Sheath Colour

Black

Sheath Material

PUR

Length

5m

Current Rating

1 A

Voltage Rating

125 V

IP Rating

IP65, IP67, IP68

RoHS Status: Not Applicable

COO (Country of Origin):
DE