Phoenix Contact Sensor Actuator Cable, 3m
- RS Stock No.:
- 861-1116
- Mfr. Part No.:
- 1406837
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 861-1116
- Mfr. Part No.:
- 1406837
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Cores | 4 | |
| Sheath Colour | Grey | |
| Length | 3m | |
| Sheath Material | EPDM, PP | |
| Voltage Rating | 30 V | |
| Current Rating | 4 A | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Cores 4 | ||
Sheath Colour Grey | ||
Length 3m | ||
Sheath Material EPDM, PP | ||
Voltage Rating 30 V | ||
Current Rating 4 A | ||
IP Rating IP65, IP67, IP68, IP69K | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
