Phoenix Contact Sensor Actuator Cable, 1m
- RS Stock No.:
- 860-4809
- Mfr. Part No.:
- 1437850
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 860-4809
- Mfr. Part No.:
- 1437850
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACCBP | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.5 mm² | |
| Sheath Material | PVC | |
| Sheath Colour | Red | |
| Length | 1m | |
| Coding | A | |
| Mounting Type | Panel Mount | |
| Shielding | Shielded | |
| Voltage Rating | 250 V | |
| Current Rating | 4 A | |
| IP Rating | IP67 | |
| American Wire Gauge | 20 AWG | |
| Conductor Material | Bare Cu litz wires | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACCBP | ||
Number of Cores 4 | ||
Cross Sectional Area 0.5 mm² | ||
Sheath Material PVC | ||
Sheath Colour Red | ||
Length 1m | ||
Coding A | ||
Mounting Type Panel Mount | ||
Shielding Shielded | ||
Voltage Rating 250 V | ||
Current Rating 4 A | ||
IP Rating IP67 | ||
American Wire Gauge 20 AWG | ||
Conductor Material Bare Cu litz wires | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
