Phoenix Contact Sensor Actuator Cable, 5m
- RS Stock No.:
- 859-5972
- Mfr. Part No.:
- 1443378
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 859-5972
- Mfr. Part No.:
- 1443378
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Cross Sectional Area | 5x 1.5 mm² | |
| Sheath Colour | Grey | |
| Sheath Material | PVC | |
| Length | 5m | |
| Current Rating | 10 A | |
| Voltage Rating | 600 V | |
| IP Rating | IP65, IP67, IP68 | |
| Minimum Bend Radius | 12.5 x D (Flexible), 4 x D (Fixed) | |
| Conductor Material | Bare Cu litz wires | |
| Insulation Material | PVC | |
| Outer Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Cross Sectional Area 5x 1.5 mm² | ||
Sheath Colour Grey | ||
Sheath Material PVC | ||
Length 5m | ||
Current Rating 10 A | ||
Voltage Rating 600 V | ||
IP Rating IP65, IP67, IP68 | ||
Minimum Bend Radius 12.5 x D (Flexible), 4 x D (Fixed) | ||
Conductor Material Bare Cu litz wires | ||
Insulation Material PVC | ||
Outer Diameter 10mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Phoenix Contact power cable has 5-position, PVC cable, free cable end on socket angled of 7/8"-16UNF.
Easy and safe: 100% electrically tested plug-in components
High-performance connectors and cables with a large conductor cross section for power supply
Overall twist 5 cores, twisted
High-performance connectors and cables with a large conductor cross section for power supply
Overall twist 5 cores, twisted
