Phoenix Contact Sensor Actuator Cable, 3m

Stock information currently inaccessible
RS Stock No.:
859-5705
Mfr. Part No.:
1443310
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-5P

Cross Sectional Area

1.5 mm²

Sheath Material

PVC

Sheath Colour

Grey

Length

3m

Voltage Rating

600 V

Current Rating

10 A

IP Rating

IP65, IP67, IP68

Insulation Material

PVC

American Wire Gauge

16 AWG

Conductor Material

Bare Cu litz wires

Minimum Bend Radius

4 x D (Fixed), 12.5 x D (Flexible)

Outer Diameter

10mm

Cable Shape

Twisted Pair

Oil Resistant

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Phoenix Contact power cable has 5-position, PUR cable, free cable end on socket straight of 7/8"-16UNF.

Easy and safe: 100% electrically tested plug-in components
High-performance connectors and cables with a large conductor cross section for power supply
Overall twist 5 cores, twisted