Phoenix Contact Sensor Actuator Cable, 2m

Stock information currently inaccessible
RS Stock No.:
859-5525
Mfr. Part No.:
1443491
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-5P

Cross Sectional Area

1.5 mm²

Length

2m

Sheath Colour

Grey

Sheath Material

PVC

Current Rating

10 A

Voltage Rating

600 V

IP Rating

IP65, IP67, IP68

Cable Shape

Twisted Pair

Minimum Bend Radius

4 x D (Fixed), 12.5 x D (Flexible)

Conductor Material

Bare Cu litz wires

American Wire Gauge

16 AWG

Oil Resistant

Yes

Insulation Material

PVC

Outer Diameter

10mm

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Phoenix Contact power cable has 5-position, PVC cable, free cable end on socket angled of 7/8"-16UNF.

Easy and safe: 100% electrically tested plug-in components
High-performance connectors and cables with a large conductor cross section for power supply
Overall twist 5 cores, twisted

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy