Phoenix Contact Sensor Actuator Cable, 5m

Stock information currently inaccessible
RS Stock No.:
859-5272
Mfr. Part No.:
1407293
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-5P

Number of Cores

5

Cross Sectional Area

0.5 mm²

Sheath Colour

Black

Sheath Material

PUR

Length

5m

Voltage Rating

24 V

Current Rating

4 A

IP Rating

IP65, IP66K, IP67, IP68

Outer Diameter

6.9mm

Insulation Material

PP

Minimum Bend Radius

10 x D (Fixed), 15 x D (Flexible)

American Wire Gauge

20 AWG

Cable Shape

Twisted Pair

Oil Resistant

Yes

Fire Behaviour

Halogen Free

COO (Country of Origin):
PL
Sensor/actuator cable, 5-position, PUR halogen-free, black RAL 9005, free cable end, on Valve connector AD (pressure switch), with 2 LEDs, cable length: 5 m, for outdoor applications, With stainless steel central screw and additional silicone seal (red)