Phoenix Contact Sensor Actuator Cable, 3m
- RS Stock No.:
- 859-2333
- Mfr. Part No.:
- 1668784
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 859-2333
- Mfr. Part No.:
- 1668784
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Sheath Colour | Black/Grey | |
| Length | 3m | |
| Voltage Rating | 24 V | |
| Current Rating | 4 A | |
| IP Rating | IP65, IP67, IP68 | |
| American Wire Gauge | 22 AWG | |
| Oil Resistant | Yes | |
| Conductor Material | Bare Cu litz wires | |
| Minimum Bend Radius | 10 x D (Flexible) 5 x D (Fixed) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Sheath Colour Black/Grey | ||
Length 3m | ||
Voltage Rating 24 V | ||
Current Rating 4 A | ||
IP Rating IP65, IP67, IP68 | ||
American Wire Gauge 22 AWG | ||
Oil Resistant Yes | ||
Conductor Material Bare Cu litz wires | ||
Minimum Bend Radius 10 x D (Flexible) 5 x D (Fixed) | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
