Phoenix Contact Male 5 way M12 to Sensor Actuator Cable, 500mm
- RS Stock No.:
- 858-2881
- Mfr. Part No.:
- 1402341
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 858-2881
- Mfr. Part No.:
- 1402341
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACC-EC-MSB | |
| Number of Cores | 5 | |
| Cross Sectional Area | 0.14 mm² | |
| Length | 500mm | |
| Connector 1 | M12 | |
| Connector 1 Number of Contacts | 5 | |
| Connector 1 Gender | Male | |
| Mounting Type | Panel Mount | |
| Voltage Rating | 60 V | |
| Current Rating | 4 A | |
| IP Rating | IP67 | |
| Connector 1 Housing Gender | Male | |
| Cable Shape | Round | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACC-EC-MSB | ||
Number of Cores 5 | ||
Cross Sectional Area 0.14 mm² | ||
Length 500mm | ||
Connector 1 M12 | ||
Connector 1 Number of Contacts 5 | ||
Connector 1 Gender Male | ||
Mounting Type Panel Mount | ||
Voltage Rating 60 V | ||
Current Rating 4 A | ||
IP Rating IP67 | ||
Connector 1 Housing Gender Male | ||
Cable Shape Round | ||
- COO (Country of Origin):
- DE
Sensor/Actuator flush-type plug, 5-pos., M12 SPEEDCON, B-coded, front/screw mounting with M16 thread, can be positioned, with 0.5 m TPE litz wire, 5 x 0.14 mm², sealed
