Phoenix Contact Sensor Actuator Cable, 500mm
- RS Stock No.:
- 858-2816
- Mfr. Part No.:
- 1441639
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 858-2816
- Mfr. Part No.:
- 1441639
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACC-SQ-M12FSD | |
| Cross Sectional Area | 0.34 mm² | |
| Number of Cores | 4 | |
| Length | 500mm | |
| Mounting Type | Panel Mount | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP67 | |
| Cable Shape | Round | |
| Insulation Material | TPE | |
| American Wire Gauge | 22 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACC-SQ-M12FSD | ||
Cross Sectional Area 0.34 mm² | ||
Number of Cores 4 | ||
Length 500mm | ||
Mounting Type Panel Mount | ||
Current Rating 4 A | ||
Voltage Rating 250 V | ||
IP Rating IP67 | ||
Cable Shape Round | ||
Insulation Material TPE | ||
American Wire Gauge 22 AWG | ||
- COO (Country of Origin):
- DE
Sensor/actuator flush-type socket, 4-pos., M12, D-coded, front/square flange mounting, with 0.5 m TPE litz wire, 4 x 0.34 mm²
With form seal for M3 screws
