Phoenix Contact Sensor Actuator Cable, 2m

Stock information currently inaccessible
RS Stock No.:
857-0695
Mfr. Part No.:
1407334
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-5P

Number of Cores

5

Cross Sectional Area

0.5 mm²

Sheath Colour

Black

Length

2m

Coding

A

Shielding

Tinned Copper Braid

Voltage Rating

60 V

Current Rating

4 A

IP Rating

IP65

Minimum Bend Radius

3 x D (Fixed), 4 x D (Flexible)

Fire Behaviour

Halogen Free

American Wire Gauge

20 AWG

Outer Diameter

6.2mm

Cable Shape

Twisted Pair

COO (Country of Origin):
PL
Sensor/actuator cable, 5-position, PE-X halogen-free, black, shielded, free cable end, on Socket angled M12 SPEEDCON, coding: A, cable length: 2 m, For railway applications

Resistant to temperature influences – tested for an extended temperature range and for resistance to temperature shocks

Safety thanks to flame retardancy: PA 6.6 grip and radiation-cross-linked cables satisfy the most stringent requirements

Easy and safe: 100% electrically tested plug-in components

Securely locked by special vibration brake

Reliable signal transmission – 360° shielding in environments with electromagnetic interference

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy