Phoenix Contact Sensor Actuator Cable, 10m

Stock information currently inaccessible
RS Stock No.:
856-6848
Mfr. Part No.:
1406476
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-3P

Cross Sectional Area

0.25 mm²

Number of Cores

3

Sheath Colour

Grey

Length

10m

Sheath Material

PP

Voltage Rating

60 V

Current Rating

4 A

IP Rating

IP65, IP67, IP68, IP69K

Outer Diameter

4.2mm

Cable Shape

Twisted Pair

Conductor Material

Bare Cu litz wires

Minimum Bend Radius

5 x D (Fixed), 10 x D (Flexible)

Fire Behaviour

Halogen Free

Insulation Material

PP

American Wire Gauge

24 AWG

RoHS Status: Not Applicable

COO (Country of Origin):
PL

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy