Phoenix Contact Sensor Actuator Cable, 10m
- RS Stock No.:
- 856-5892
- Mfr. Part No.:
- 1530294
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 856-5892
- Mfr. Part No.:
- 1530294
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-3P-M5MS | |
| Number of Cores | 3 | |
| Cross Sectional Area | 0.14 mm² | |
| Length | 10m | |
| Sheath Material | PUR | |
| Sheath Colour | Black | |
| Current Rating | 1 A | |
| Voltage Rating | 125 V | |
| IP Rating | IP65, IP67, IP68 | |
| Outer Diameter | 3mm | |
| Insulation Material | PVC | |
| Cable Shape | Twisted Pair | |
| Fire Behaviour | Halogen Free | |
| American Wire Gauge | 26 AWG | |
| Conductor Material | Bare Cu litz wires | |
| Minimum Bend Radius | 8 mm (Fixed), 15 mm (Movable) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-3P-M5MS | ||
Number of Cores 3 | ||
Cross Sectional Area 0.14 mm² | ||
Length 10m | ||
Sheath Material PUR | ||
Sheath Colour Black | ||
Current Rating 1 A | ||
Voltage Rating 125 V | ||
IP Rating IP65, IP67, IP68 | ||
Outer Diameter 3mm | ||
Insulation Material PVC | ||
Cable Shape Twisted Pair | ||
Fire Behaviour Halogen Free | ||
American Wire Gauge 26 AWG | ||
Conductor Material Bare Cu litz wires | ||
Minimum Bend Radius 8 mm (Fixed), 15 mm (Movable) | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Not Found
Easy and safe: 100% electrically tested plug-in components
Signal transmission in a confined space – with our M5 connectors
