Phoenix Contact Right Angle Male 4 way M12 to Unterminated Sensor Actuator Cable, 1m
- RS Stock No.:
- 855-3625
- Mfr. Part No.:
- 1408839
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 855-3625
- Mfr. Part No.:
- 1408839
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-4P-MRS/ 1.0-PUR PE SCO | |
| Cross Sectional Area | 1.5 mm² | |
| Sheath Material | PUR | |
| Sheath Colour | Grey | |
| Length | 1m | |
| Connector 1 Gender | Male | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 Orientation | Right Angle | |
| Connector 1 | M12 | |
| Connector 2 | Unterminated | |
| Coding | S | |
| Voltage Rating | 630 V | |
| Current Rating | 12 A | |
| IP Rating | IP65, IP67 | |
| American Wire Gauge | 16 AWG | |
| Conductor Material | Bare Cu litz wires | |
| Minimum Bend Radius | 5xD (Fixed), 10xD (Flexible) | |
| Cable Shape | Twisted Pair | |
| Oil Resistant | Yes | |
| Connector 1 Housing Gender | Male | |
| Outer Diameter | 8.8mm | |
| Insulation Material | PP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-4P-MRS/ 1.0-PUR PE SCO | ||
Cross Sectional Area 1.5 mm² | ||
Sheath Material PUR | ||
Sheath Colour Grey | ||
Length 1m | ||
Connector 1 Gender Male | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 Orientation Right Angle | ||
Connector 1 M12 | ||
Connector 2 Unterminated | ||
Coding S | ||
Voltage Rating 630 V | ||
Current Rating 12 A | ||
IP Rating IP65, IP67 | ||
American Wire Gauge 16 AWG | ||
Conductor Material Bare Cu litz wires | ||
Minimum Bend Radius 5xD (Fixed), 10xD (Flexible) | ||
Cable Shape Twisted Pair | ||
Oil Resistant Yes | ||
Connector 1 Housing Gender Male | ||
Outer Diameter 8.8mm | ||
Insulation Material PP | ||
- COO (Country of Origin):
- DE
Power cable, 4-position, PUR halogen-free, black-gray RAL 7021, Plug angled M12, coding: S, on free cable end, cable length: 1 m, for AC current up to 12 A/690 V
Easy and safe: 100% electrically tested plug-in components
High-performance: AC connectors for up to 12 A and 690 V AC
Protection against incorrect connection using special S-coding
Our standard: robust halogen-free PUR cable
