Turck Cable assembly, 5m
- RS Stock No.:
- 848-3551
- Mfr. Part No.:
- RKS 6T-5-RSS 6T
- Brand:
- Turck
Stock information currently inaccessible
- RS Stock No.:
- 848-3551
- Mfr. Part No.:
- RKS 6T-5-RSS 6T
- Brand:
- Turck
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Number of Cores | 6 | |
| Cross Sectional Area | 0.25 mm² | |
| Sheath Material | Polyurethane PUR | |
| Sheath Colour | Grey | |
| Length | 5m | |
| Shielding | Shielded | |
| Voltage Rating | 60 V ac, 75 V dc | |
| Current Rating | 2 A | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | +105°C | |
| Insulation Material | PVC | |
| Conductor Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| American Wire Gauge | 24 | |
| Outer Diameter | 15 (End2)mm | |
| Operating Temperature Range | -40 → +105 °C | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Number of Cores 6 | ||
Cross Sectional Area 0.25 mm² | ||
Sheath Material Polyurethane PUR | ||
Sheath Colour Grey | ||
Length 5m | ||
Shielding Shielded | ||
Voltage Rating 60 V ac, 75 V dc | ||
Current Rating 2 A | ||
IP Rating IP67 | ||
Maximum Operating Temperature +105°C | ||
Insulation Material PVC | ||
Conductor Material Brass | ||
Minimum Operating Temperature -40°C | ||
American Wire Gauge 24 | ||
Outer Diameter 15 (End2)mm | ||
Operating Temperature Range -40 → +105 °C | ||
- COO (Country of Origin):
- MX
