Turck Cable assembly, 4m
- RS Stock No.:
- 840-3564
- Mfr. Part No.:
- WKB 3T-4
- Brand:
- Turck
Stock information currently inaccessible
- RS Stock No.:
- 840-3564
- Mfr. Part No.:
- WKB 3T-4
- Brand:
- Turck
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Cross Sectional Area | 0.34 mm² | |
| Sheath Material | Polyurethane PUR | |
| Length | 4m | |
| Sheath Colour | Yellow | |
| American Wire Gauge | 22 | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Cross Sectional Area 0.34 mm² | ||
Sheath Material Polyurethane PUR | ||
Length 4m | ||
Sheath Colour Yellow | ||
American Wire Gauge 22 | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- MX
