Turck Cable assembly, 1m
- RS Stock No.:
- 839-3754
- Mfr. Part No.:
- RKM 30-1M
- Brand:
- Turck
Stock information currently inaccessible
- RS Stock No.:
- 839-3754
- Mfr. Part No.:
- RKM 30-1M
- Brand:
- Turck
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Cross Sectional Area | 1 mm² | |
| Sheath Colour | Yellow | |
| Sheath Material | Polyurethane PUR | |
| Length | 1m | |
| American Wire Gauge | 18 | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Cross Sectional Area 1 mm² | ||
Sheath Colour Yellow | ||
Sheath Material Polyurethane PUR | ||
Length 1m | ||
American Wire Gauge 18 | ||
- COO (Country of Origin):
- MX
