Banner Cable assembly, 9m
- RS Stock No.:
- 839-3460
- Mfr. Part No.:
- MQDEC2-530RA
- Brand:
- Banner
Stock information currently inaccessible
- RS Stock No.:
- 839-3460
- Mfr. Part No.:
- MQDEC2-530RA
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Number of Cores | 5 | |
| Cross Sectional Area | 0.34 mm² | |
| Sheath Colour | Black | |
| Length | 9m | |
| Sheath Material | Polyurethane PUR | |
| Shielding | Shielded | |
| American Wire Gauge | 22 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Number of Cores 5 | ||
Cross Sectional Area 0.34 mm² | ||
Sheath Colour Black | ||
Length 9m | ||
Sheath Material Polyurethane PUR | ||
Shielding Shielded | ||
American Wire Gauge 22 | ||
- COO (Country of Origin):
- TW
