Molex Sensor Actuator Cable, 1.8m
- RS Stock No.:
- 822-1769
- Mfr. Part No.:
- 130015-0033
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 822-1769
- Mfr. Part No.:
- 130015-0033
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Mini-Change | |
| Number of Cores | 10 | |
| Cross Sectional Area | 1.5 mm² | |
| Length | 1.8m | |
| American Wire Gauge | 16 AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Mini-Change | ||
Number of Cores 10 | ||
Cross Sectional Area 1.5 mm² | ||
Length 1.8m | ||
American Wire Gauge 16 AWG | ||
- COO (Country of Origin):
- US
