Phoenix Contact Cable assembly, 3m
- RS Stock No.:
- 803-6870
- Mfr. Part No.:
- 1521527
- Brand:
- Phoenix Contact
Image representative of range
Subtotal (1 unit)*
£23.08
(exc. VAT)
£27.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £23.08 |
*price indicative
- RS Stock No.:
- 803-6870
- Mfr. Part No.:
- 1521527
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-3P-M 8MS/ 3.0-PUR SH | |
| Cross Sectional Area | 0.25 mm² | |
| Length | 3m | |
| Sheath Material | Polyurethane PUR | |
| Sheath Colour | Black | |
| American Wire Gauge | 24 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-3P-M 8MS/ 3.0-PUR SH | ||
Cross Sectional Area 0.25 mm² | ||
Length 3m | ||
Sheath Material Polyurethane PUR | ||
Sheath Colour Black | ||
American Wire Gauge 24 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
