Phoenix Contact Sensor Actuator Cable, 5m
- RS Stock No.:
- 803-3121
- Mfr. Part No.:
- 1406320
- Brand:
- Phoenix Contact
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 803-3121
- Mfr. Part No.:
- 1406320
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-3P- 5.0-542/M8 FR BK | |
| Cross Sectional Area | 0.25 mm² | |
| Sheath Colour | Yellow | |
| Length | 5m | |
| Sheath Material | PVC | |
| Coding | A | |
| American Wire Gauge | 24 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-3P- 5.0-542/M8 FR BK | ||
Cross Sectional Area 0.25 mm² | ||
Sheath Colour Yellow | ||
Length 5m | ||
Sheath Material PVC | ||
Coding A | ||
American Wire Gauge 24 AWG | ||
