Phoenix Contact Sensor Actuator Cable, 1.5m

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£22.42

(exc. VAT)

£26.90

(inc. VAT)

RS Stock No.:
802-9282
Mfr. Part No.:
1406162
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-5P-MR/ 1.5-542/ FR SCO BK

Number of Cores

5

Cross Sectional Area

0.34 mm²

Sheath Material

PVC

Sheath Colour

Yellow

Length

1.5m

Coding

A

American Wire Gauge

22 AWG

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy