Phoenix Contact Sensor Actuator Cable, 5m

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
802-9273
Mfr. Part No.:
1406158
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-5P-MS/ 5.0-542 SCO BK

Number of Cores

5

Cross Sectional Area

0.34 mm²

Length

5m

Sheath Colour

Yellow

Sheath Material

PVC

Coding

A

American Wire Gauge

22 AWG