Phoenix Contact Sensor Actuator Cable, 500mm

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
802-8700
Mfr. Part No.:
1406295
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-3P-MS/0.5-542/M8 FS SCO BK

Cross Sectional Area

0.34 mm²

Number of Cores

3

Sheath Colour

Yellow

Sheath Material

PVC

Length

500mm

Coding

A

Shielding

Shielded

American Wire Gauge

22 AWG