Phoenix Contact Sensor Actuator Cable, 5m

Image representative of range

Stock information currently inaccessible
RS Stock No.:
802-8693
Mfr. Part No.:
1406292
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-3P-M8MR/ 5.0-542 BK

Number of Cores

3

Cross Sectional Area

0.25 mm²

Sheath Material

PVC

Sheath Colour

Yellow

Length

5m

Coding

A

Shielding

Shielded

American Wire Gauge

24 AWG