Phoenix Contact Sensor Actuator Cable, 5m

Image representative of range

Stock information currently inaccessible
RS Stock No.:
802-8589
Mfr. Part No.:
1406256
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-3P-MS/ 5.0-542 SH SCO BK

Cross Sectional Area

0.34 mm²

Number of Cores

3

Sheath Colour

Yellow

Sheath Material

PVC

Length

5m

Coding

A

Shielding

Shielded

American Wire Gauge

22 AWG

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy