Phoenix Contact Sensor Actuator Cable, 1.5m

Image representative of range

Stock information currently inaccessible
RS Stock No.:
802-8485
Mfr. Part No.:
1406227
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-4P-MR/1.5-542/M8 FS SCO BK

Number of Cores

4

Cross Sectional Area

0.25 mm²

Sheath Colour

Yellow

Sheath Material

PVC

Length

1.5m

Coding

A

American Wire Gauge

24 AWG