Phoenix Contact Sensor Actuator Cable, 5m

Image representative of range

Stock information currently inaccessible
RS Stock No.:
802-8447
Mfr. Part No.:
1406213
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-4P-M8MR/ 5.0-542 BK

Number of Cores

4

Cross Sectional Area

0.25 mm²

Sheath Colour

Yellow

Sheath Material

PVC

Length

5m

Coding

A

American Wire Gauge

24 AWG