Phoenix Contact Sensor Actuator Cable, 500mm

Image representative of range

Stock information currently inaccessible
RS Stock No.:
802-8413
Mfr. Part No.:
1406205
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-4P-M8MR/ 0.5-542/M8 FS BK

Number of Cores

4

Cross Sectional Area

0.25 mm²

Sheath Colour

Yellow

Length

500mm

Sheath Material

PVC

Coding

A

Minimum Operating Temperature

-25.0 °C, -40.0°C

American Wire Gauge

24 AWG