Phoenix Contact Cable assembly, 10m
- RS Stock No.:
- 802-5366
- Mfr. Part No.:
- 1406081
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£1,235.30
(exc. VAT)
£1,482.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,235.30 | £24.706 |
*price indicative
- RS Stock No.:
- 802-5366
- Mfr. Part No.:
- 1406081
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-8P-10.0-542/ FS SH SCO BK | |
| Cross Sectional Area | 0.25 mm² | |
| Length | 10m | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Yellow | |
| Shielding | Shielded | |
| American Wire Gauge | 24 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-8P-10.0-542/ FS SH SCO BK | ||
Cross Sectional Area 0.25 mm² | ||
Length 10m | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Yellow | ||
Shielding Shielded | ||
American Wire Gauge 24 AWG | ||
