Bulk discount available
Subtotal (1 unit)*
£32.64
(exc. VAT)
£39.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £32.64 |
| 5 - 24 | £31.65 |
| 25 + | £30.73 |
*price indicative
- RS Stock No.:
- 794-4519
- Mfr. Part No.:
- 1424104
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-4P-MSS/ 1.5-PUR PE SH SCO | |
| Cross Sectional Area | 1.5 mm² | |
| Sheath Material | Polyurethane PUR | |
| Length | 1.5m | |
| Sheath Colour | Orange | |
| Shielding | Shielded | |
| American Wire Gauge | 16 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-4P-MSS/ 1.5-PUR PE SH SCO | ||
Cross Sectional Area 1.5 mm² | ||
Sheath Material Polyurethane PUR | ||
Length 1.5m | ||
Sheath Colour Orange | ||
Shielding Shielded | ||
American Wire Gauge 16 | ||
- COO (Country of Origin):
- DE
