Omron Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 5m

Image representative of range

Stock information currently inaccessible
RS Stock No.:
778-8726
Mfr. Part No.:
XS3F-M8PVC3S5M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Cross Sectional Area

0.25 mm²

Number of Cores

3

Length

5m

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Number of Contacts

3

Connector 1 Orientation

Straight

Connector 2

Unterminated

Voltage Rating

125 V dc

IP Rating

IP67

American Wire Gauge

23 AWG