Brad from Molex Sensor Actuator Cable, 5m
- RS Stock No.:
- 751-9245
- Mfr. Part No.:
- 1200945021
- Brand:
- Brad from Molex
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 751-9245
- Mfr. Part No.:
- 1200945021
- Brand:
- Brad from Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Sheath Colour | Black | |
| Length | 5m | |
| Voltage Rating | 63 V ac, 63 V dc | |
| Current Rating | 6 A | |
| IP Rating | IP67 | |
| Conductor Material | Copper Alloy | |
| American Wire Gauge | 18/22 AWG | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Sheath Colour Black | ||
Length 5m | ||
Voltage Rating 63 V ac, 63 V dc | ||
Current Rating 6 A | ||
IP Rating IP67 | ||
Conductor Material Copper Alloy | ||
American Wire Gauge 18/22 AWG | ||
