Brad from Molex Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 300mm

Image representative of range

Stock information currently inaccessible
RS Stock No.:
751-9182
Mfr. Part No.:
1200704002
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Number of Cores

4

Cross Sectional Area

0.25 mm²

Length

300mm

Connector 1 Number of Contacts

4

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1

M12

Connector 2

Unterminated

Coding

A

Mounting Type

Panel Mount

Shielded/Unshielded

Unshielded

Connector 1 Housing Gender

Male

American Wire Gauge

24 AWG