Brad Sensor Actuator Cable, 10m
- RS Stock No.:
- 751-9138
- Mfr. Part No.:
- 1200658264
- Brand:
- Brad
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 751-9138
- Mfr. Part No.:
- 1200658264
- Brand:
- Brad
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad | |
| Length | 10m | |
| Sheath Colour | Yellow | |
| Voltage Rating | 36 V dc | |
| Current Rating | 2 A | |
| Select all | ||
|---|---|---|
Brand Brad | ||
Length 10m | ||
Sheath Colour Yellow | ||
Voltage Rating 36 V dc | ||
Current Rating 2 A | ||
