Brad Sensor Actuator Cable, 6m
- RS Stock No.:
- 751-9104
- Mfr. Part No.:
- 1200070527
- Brand:
- Brad
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 751-9104
- Mfr. Part No.:
- 1200070527
- Brand:
- Brad
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad | |
| Length | 6m | |
| Sheath Colour | Black | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Brad | ||
Length 6m | ||
Sheath Colour Black | ||
Current Rating 4 A | ||
Voltage Rating 250 V | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- PL
