Brad Sensor Actuator Cable, 10m
- RS Stock No.:
- 751-8911
- Mfr. Part No.:
- 1200868062
- Brand:
- Brad
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 751-8911
- Mfr. Part No.:
- 1200868062
- Brand:
- Brad
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad | |
| Length | 10m | |
| Sheath Colour | Black | |
| Current Rating | 3 A | |
| Voltage Rating | 60 V | |
| Select all | ||
|---|---|---|
Brand Brad | ||
Length 10m | ||
Sheath Colour Black | ||
Current Rating 3 A | ||
Voltage Rating 60 V | ||
- COO (Country of Origin):
- PL
