Lumberg Cable Assembly, 2m
- RS Stock No.:
- 724-2605
- Mfr. Part No.:
- RKWT 4-3-224/2 M
- Brand:
- Lumberg
Stock information currently inaccessible
- RS Stock No.:
- 724-2605
- Mfr. Part No.:
- RKWT 4-3-224/2 M
- Brand:
- Lumberg
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
| Brand | Lumberg | |
| Length | 2m | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Length 2m | ||
- COO (Country of Origin):
- HU
Belden Lumberg Automation Sensor Actuator Cable, A Coding, IP67 Rating - RKWT Series - 43595 RKWT 4-3-224/2 M
Struggling to reach an M12 socket? Use this sensor-actuator cable from Belden Lumberg Automation to come at it from a different angle. It's fitted with a 90° female M12 connector to make awkward connections without straining the cable. The other end is unterminated, giving you the freedom to wire it directly to a machine or connector. A 2m length helps to link devices such as junction boxes and safety devices that are spaced apart. With a bending radius that's greater than five times the cable diameter, it's easy to route.
Features & Benefits
• Reliable in temperatures between -40°C and + 90°C to handle plant conditions
• IP67 rating for a dust-tight and water-resistant connection
Applications
• Gates and barriers
• Conveyors
• Packaging machines
• Robotics systems
How secure is the female connector on this sensor-actuator cable?
A self-locking thread on the connector stops the cable from pulling out, to help networks run glitch-free.
Related links
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Male 3 way Straight to Female 4 way M12 Sensor Actuator Cable
- Belden Cable assembly, 2m
- Lumberg Automation Female 3 way M12 to Unterminated Sensor Actuator Cable, 2 m
- Lumberg Automation Male 4 way Straight to Female Unterminated Sensor Actuator Cable
- Lumberg Automation Female 3 way M8 to Unterminated Free End Sensor Actuator Cable