binder Cable assembly, 5m
- RS Stock No.:
- 706-0065
- Mfr. Part No.:
- 79-3434-35-04
- Brand:
- Binder
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 706-0065
- Mfr. Part No.:
- 79-3434-35-04
- Brand:
- Binder
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Binder | |
| Cross Sectional Area | 0.34 mm² | |
| Number of Cores | 3 | |
| Sheath Material | Polyurethane PUR | |
| Sheath Colour | Black | |
| Length | 5m | |
| Shielding | Shielded | |
| American Wire Gauge | 22 | |
| Select all | ||
|---|---|---|
Brand Binder | ||
Cross Sectional Area 0.34 mm² | ||
Number of Cores 3 | ||
Sheath Material Polyurethane PUR | ||
Sheath Colour Black | ||
Length 5m | ||
Shielding Shielded | ||
American Wire Gauge 22 | ||
- COO (Country of Origin):
- DE
