TE Connectivity Straight Female 4 way M8 to Unterminated Sensor Actuator Cable, 5m

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
669-3298
Mfr. Part No.:
1838284-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Cores

4

Cross Sectional Area

0.34 mm²

Sheath Colour

Black

Sheath Material

PUR

Length

5m

Connector 1 Number of Contacts

4

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

American Wire Gauge

22 AWG

Connector 1 Housing Gender

Female