Phoenix Contact Cable assembly
- RS Stock No.:
- 653-8882
- Mfr. Part No.:
- 1536405
- Brand:
- Phoenix Contact
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£9.20
(exc. VAT)
£11.04
(inc. VAT)
- RS Stock No.:
- 653-8882
- Mfr. Part No.:
- 1536405
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-4P- 1.5-PUR/FR SCO | |
| Cross Sectional Area | 1.5 mm² | |
| Sheath Colour | Black | |
| Sheath Material | Polyurethane PUR | |
| American Wire Gauge | 22 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-4P- 1.5-PUR/FR SCO | ||
Cross Sectional Area 1.5 mm² | ||
Sheath Colour Black | ||
Sheath Material Polyurethane PUR | ||
American Wire Gauge 22 AWG | ||
- COO (Country of Origin):
- DE
