Phoenix Contact Right Angle Female 5 way M12 to Unterminated Sensor Actuator Cable, 3m
- RS Stock No.:
- 652-8071
- Mfr. Part No.:
- 1536450
- Brand:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£18.03
(exc. VAT)
£21.64
(inc. VAT)
- RS Stock No.:
- 652-8071
- Mfr. Part No.:
- 1536450
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-5P- 3.0-PUR/FR SCO | |
| Cross Sectional Area | 0.25 mm² | |
| Sheath Material | PUR | |
| Sheath Colour | Black | |
| Length | 3m | |
| Connector 1 | M12 | |
| Connector 1 Gender | Female | |
| Connector 1 Number of Contacts | 5 | |
| Connector 1 Orientation | Right Angle | |
| Connector 2 Housing Gender | Male | |
| Connector 2 | Unterminated | |
| Coding | A | |
| Shielded/Unshielded | Shielded | |
| Connector 1 Housing Gender | Female | |
| American Wire Gauge | 22 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-5P- 3.0-PUR/FR SCO | ||
Cross Sectional Area 0.25 mm² | ||
Sheath Material PUR | ||
Sheath Colour Black | ||
Length 3m | ||
Connector 1 M12 | ||
Connector 1 Gender Female | ||
Connector 1 Number of Contacts 5 | ||
Connector 1 Orientation Right Angle | ||
Connector 2 Housing Gender Male | ||
Connector 2 Unterminated | ||
Coding A | ||
Shielded/Unshielded Shielded | ||
Connector 1 Housing Gender Female | ||
American Wire Gauge 22 AWG | ||
