Phoenix Contact Cable assembly, 5m
- RS Stock No.:
- 652-8065
- Mfr. Part No.:
- 1536340
- Brand:
- Phoenix Contact
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 652-8065
- Mfr. Part No.:
- 1536340
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-5P- 5.0-PUR/FS SCO | |
| Cross Sectional Area | 0.14 mm² | |
| Length | 5m | |
| Sheath Material | Polyurethane PUR | |
| Sheath Colour | Blue | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-5P- 5.0-PUR/FS SCO | ||
Cross Sectional Area 0.14 mm² | ||
Length 5m | ||
Sheath Material Polyurethane PUR | ||
Sheath Colour Blue | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
